Omron G6B 1283R Power PCB Relay Compact High Capacity 12VDC Coil

MPN
G6B 1283R
Brand
Omron
Order Code
14-9125
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
60+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The Omron G6B 1283R is a compact power PCB relay with a 12VDC coil, known for its high capacity.

It demonstrates reliable performance in various electronic applications, including lighting and HVAC systems.

This relay features low power consumption and a long service life, ideal for industrial and consumer electronics.

Typically used in control panels and automation systems, it's celebrated for its durability and efficiency.


Coil Voltage 12V DC
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot