Omron G6B 6015R PowerSignal Relay SPST Momentary 0.06A Coil

MPN
G6B 6015R
Brand
Omron
Order Code
14-9123
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 36 in stock

The Omron G6B 6015R is a power signal relay with a single pole single throw (SPST) momentary configuration.

It features a 0.06A coil.

This relay is suitable for applications requiring low power switching.

Typical uses include controlling small loads and interfacing with microcontrollers.


Type Power Relay
Contact Configuration SPST
Switching Current 2A
Length 20mm
Width 10mm
Height 10mm

Reviews

Be the first to submit a review

Trustpilot