Omron G6B-2114P-FD-US-DC24 Relay 4PST-NO 24V DC 5A PCB Mount

MPN
G6B-2114P-FD-US-DC24
Brand
Omron
Order Code
15-5525
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
25+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 25 in stock

The Omron G6B-2114P-FD-US-DC24 is a relay with a 4PST-NO configuration, suitable for PCB mounting.

This component operates on a 24V DC coil voltage and can handle up to 5A.

It is often used in industrial and automation applications for controlling circuits.

Its compact design makes it ideal for tight spaces in electronic equipment and control panels.


Coil Voltage 24V DC
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot