Omron G6BK-1114P-US-DC24 Relay Power PCB DPDT 24V DC 3A#

MPN
G6BK-1114P-US-DC24
Brand
Omron
Order Code
15-4553
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
30+ £9.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

The Omron G6BK-1114P-US-DC24 is a power relay designed for PCB use.

It operates with a DPDT configuration and is powered by a 24V DC input.

The relay can handle a current load of up to 3 amps.

It is typically used in applications requiring reliable switching in control panels and electronic equipment.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot