Omron G6B-6018C Power PCB Relay Compact Design SPDT 12VDC Coil

MPN
G6B 6018C
Brand
Omron
Order Code
15-5385
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
35+ £7.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Despatched within 5 working days - 50 in stock

The Omron G6B-6018C is a compact design power PCB relay with a single pole double throw (SPDT) configuration.

It features a 12VDC coil, making it suitable for efficient switching in low voltage applications.

This relay is ideal for use in industrial control equipment and home appliances.

Its reliable performance and compact size make it a versatile component in electronic circuits.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot