Omron G6B-6057D G6B Power PCB Relay Compact SPDT 5A 24VDC

MPN
G6B 6057D
Brand
Omron
Order Code
14-9055
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
30+ £4.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 70 in stock

The Omron G6B-6057D is a compact power PCB relay.

It features a single pole double throw (SPDT) configuration with a 5-amp current rating and a 24V DC coil voltage.

Designed for high-density mounting, it is ideal for use in control panels or automation equipment.

The relay provides reliable switching in various applications, such as home appliances and office equipment.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot