Omron G6B-1114P-US-SV-DC5 Power PCB Relay Compact DPDT 5V Coil

MPN
G6B-1114P-US-SV-DC5
Brand
Omron
Order Code
15-5611
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
60+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The Omron G6B-1114P-US-SV-DC5 is a compact power PCB relay featuring a double pole double throw (DPDT) configuration.

It operates with a 5V DC coil, making it energy-efficient and suitable for low-voltage applications.

This relay is designed for use in industrial automation systems and consumer electronics where reliable switching is required.

Its compact design allows for easy integration into circuitry with space constraints.


Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot