Omron G6B-1020H Power PCB Relay Compact SPDT 5A 24V DC Coil

MPN
G6B 1020H
Brand
Omron
Order Code
14-9121
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
70+ £3.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 3,617 in stock

The Omron G6B-1020H is a compact SPDT power PCB relay.

It features a 5A switching capacity and operates with a 24V DC coil.

This relay is ideal for signal applications, control panels, and consumer electronics.

Its reliable performance makes it suitable for both industrial and residential settings.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot