Omron G6BK1030D Power PCB Relay 5A SPDT 12VDC Coil Compact Design

MPN
G6BK1030D
Brand
Omron
Order Code
14-9041
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
30+ £7.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

The Omron G6BK1030D is a power PCB relay with a compact design.

It features a 12VDC coil and supports up to 5A in a single pole double throw (SPDT) configuration.

This relay is ideal for use in consumer electronics, automation systems, and telecommunications equipment.

Its compact size makes it suitable for applications with limited space.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot