Omron G6B-6013B Relay PowerSignal 2 Form A DPST Momentary

MPN
G6B 6013B
Brand
Omron
Order Code
15-5489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
40+ £3.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 927 in stock

The Omron G6B-6013B relay is a power and signal device with a 2 Form A DPST configuration.

Notable features include its momentary operation and reliable switching capability.

It is typically used in automation systems and industrial control applications.

The compact design makes it suitable for space-constrained environments.


Type Power Relay
Contact Configuration DPST
Switching Current 2A
Length 20mm
Width 10mm
Height 10mm

Reviews

Be the first to submit a review

Trustpilot