Omron G6B-1114P-US-SV-12DC Relay SPDT 8A 12VDC PCB Mount

MPN
G6B-1114P-US-SV-12DC
Brand
Omron
Order Code
15-4859
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
70+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack order, lead time 4 months

The Omron G6B-1114P-US-SV-12DC is a single pole double throw (SPDT) relay.

It operates at 12VDC and can handle a current of up to 8A.

Designed for PCB mounting, it is ideal for use in control panels and automation systems.

Typical applications include switching and control in industrial and automotive systems.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot