Omron G6B-2114P-US-DC24 Relay Power PCB 24V SPDT 5A 4-Pin

MPN
G6B-2114P-US-DC24
Brand
Omron
Order Code
15-5490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
40+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 927 in stock

Omron's G6B-2114P-US-DC24 is a power relay with a 24V DC coil.

It is a single-pole double-throw (SPDT) relay capable of switching up to 5A.

The relay has a compact 4-pin configuration suitable for PCB mounting.

It's commonly used in industrial and automation applications for controlling electrical loads.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot