Omron G6B-2214P-US-DC5 Power PCB Relay 5V DC 4PST-NO 1A 35ms Response

MPN
G6B-2214P-US-DC5
Brand
Omron
Order Code
15-5230
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £3.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 2,809 in stock

Omron's G6B-2214P-US-DC5 is a power PCB relay that operates with a 5V DC input.

It features a 4PST-NO contact form and a response time of 35 milliseconds.

This relay is ideal for applications requiring reliable switching in low-power circuits.

Common uses include telecommunications, office automation equipment, and industrial controls.


Coil Voltage 5V DC
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot