Omron G6B-1131M Power PCB Relay Compact 12VDC SPDT 5A

MPN
G6B 1131M
Brand
Omron
Order Code
14-9038
Country of Origin
Japan
View Full Product Range (40)
Qty Unit Price (Ex VAT)
40+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 600 in stock

The Omron G6B-1131M is a compact power PCB relay with a 12VDC coil voltage.

It features a single pole double throw (SPDT) configuration and can handle currents up to 5A.

This relay is suitable for both industrial and consumer electronics applications.

It is often used in circuit boards where space is limited.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot