Omron G6B-6020-E Power PCB Relay SPDT 5VDC 8A 250VAC

MPN
G6B 6020E
Brand
Omron
Order Code
14-9086
Country of Origin
China
View Full Product Range (40)
Qty Unit Price (Ex VAT)
40+ £5.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1,736 in stock

The Omron G6B-6020-E is a power PCB relay with a single pole double throw (SPDT) configuration.

It operates at a coil voltage of 5VDC and can handle a load of 8A at 250VAC.

This relay is ideal for switching applications in industrial equipment and home appliances.

Its compact design allows for efficient integration into printed circuit boards.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot