Omron G6B 6014M Relay PowerSignal 1 Form A B SPST

MPN
G6B 6014M
Brand
Omron
Order Code
14-9105
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 349 in stock

The Omron G6B 6014M is a single-pole, single-throw (SPST) relay ideal for power and signal switching.

It offers a compact design with a nominal coil voltage for efficient performance.

Typical applications include use in electrical appliances and automation systems.

The relay ensures reliable contact operation for various electronic devices.


Type Power Relay
Contact Configuration SPST
Switching Current 2A
Length 20mm
Width 10mm
Height 10mm

Reviews

Be the first to submit a review

Trustpilot