Omron G6B-6016G Power PCB Relay SPDT 5A 24V Compact Design

MPN
G6B 6016G
Brand
Omron
Order Code
14-9036
Country of Origin
China
View Full Product Range (40)
Qty Unit Price (Ex VAT)
30+ £7.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 03/09/2026

The Omron G6B-6016G is a compact power PCB relay designed for high-performance applications.

It features a single-pole double-throw (SPDT) contact configuration and can handle up to 5A at 24V.

This relay is ideal for use in automation systems, industrial equipment, and power management.

Known for its reliability, the G6B 6016G provides efficient switching and compact design benefits.


Coil Voltage 24V
Contact Configuration 1CO (SPDT)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot