Omron G6B-1114P-US-SV Relay 12DC SPDT PCB Mount 1A

MPN
G6B 1282M
Brand
Omron
Order Code
14-9065
Country of Origin
Japan
View Full Product Range (40)
Qty Unit Price (Ex VAT)
70+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack order, lead time 4 months

The Omron G6B-1114P-US-SV is a single pole double throw (SPDT) relay with a coil voltage of 12 volts DC.

It is designed for printed circuit board (PCB) mounting and supports up to 1 ampere of current.

This relay is ideal for signal switching and low power applications.

Common applications include home appliances, office equipment, and automation systems.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot