Omron G6B-2114P-FD-US-DC5 Relay Power PCB SPDT Coil 5V 5A

MPN
G6B-2114P-FD-US-DC5
Brand
Omron
Order Code
15-4715
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
30+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 70 in stock

The Omron G6B-2114P-FD-US-DC5 is a PCB power relay featuring a single pole double throw (SPDT) coil.

It operates at a coil voltage of 5V and can carry a current of up to 5A.

This relay is ideal for light industrial applications, such as controlling small motors or switching power in electronic devices.

Its compact design makes it suited for use in densely packed circuit boards.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot