Omron G6BK1049E Power PCB Relay 12VDC 5A 4PDT Compact Size

MPN
G6BK1049E
Brand
Omron
Order Code
14-9135
Country of Origin
Japan
View Full Product Range (40)
Qty Unit Price (Ex VAT)
40+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1,189 in stock

The Omron G6BK1049E is a compact power PCB relay with a 12VDC coil voltage.

It features a 4PDT configuration and can handle up to 5A of current.

This relay is ideal for applications requiring precise control in telecommunications and office automation equipment.

The compact size of the G6BK1049E makes it suitable for space-constrained designs.


Coil Voltage 12V DC
Contact Configuration 4CO (4PDT)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot