Omron G6B-2114P-US-DC12 G6B Power PCB Relay SPST-NO 12VDC 5A

MPN
G6B-2114P-US-DC12
Brand
Omron
Order Code
15-5399
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £5.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 349 in stock

The Omron G6B-2114P-US-DC12 is a power PCB relay designed for efficient switching.

It features a single-pole, single-throw normally open (SPST-NO) configuration with a 12V DC coil voltage.

This relay can handle up to 5A of current, making it suitable for various automation and control applications.

Typical uses include electrical devices in industrial machinery and home appliances.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot