Omron G6B-1114P-US-SV Relay General Purpose SPST 8A 12V 24DC

MPN
G6B 1284G
Brand
Omron
Order Code
14-9137
Country of Origin
Japan
View Full Product Range (40)
Qty Unit Price (Ex VAT)
70+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 7 in stock

Omron's G6B-1114P-US-SV is a general-purpose SPST relay capable of handling 8A at 12V or 24V DC.

This relay is compact and suitable for PCB mounting, making it ideal for automation systems.

Typical applications include control panels, machinery, and safety circuits.

The reliable design ensures long-lasting performance in industrial environments.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 8A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot