Omron G6B-1025R Power PCB Relay Compact High Capacity 5A 250VAC

MPN
G6B 1025R
Brand
Omron
Order Code
14-9116
Country of Origin
Japan
View Full Product Range (40)
Qty Unit Price (Ex VAT)
60+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 892 in stock

Omron's G6B-1025R is a compact power PCB relay with high capacity.

It handles 5A at 250VAC, suitable for various applications requiring reliable switching.

Its robust design ensures consistent performance in industrial and commercial settings.

Typical uses include electrical control systems and automation equipment.


Coil Voltage VV
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot