Omron G6B-1019D PowerSignal Relay 1 Form A SPST Momentary

MPN
G6B 1019D
Brand
Omron
Order Code
15-4509
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
65+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 65
Despatched within 5 working days - 3,795 in stock

The Omron G6B-1019D is a power signal relay with a 1 Form A SPST momentary contact.

It is designed for quick response applications, providing reliable switching.

This relay is commonly used in automation, control systems, and communication devices.

Its compact design allows for easy integration into various electronic assemblies.


Type Power Relay
Contact Configuration SPST
Switching Current 2A
Length 20mm
Width 10mm
Height 10mm

Reviews

Be the first to submit a review

Trustpilot