Omron G6B-2214P-US-DC24 Relay PCB Power SPST-NO 24VDC 5A

MPN
G6B-2214P-US-DC24
Brand
Omron
Order Code
15-5931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
40+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 4,200 in stock

The Omron G6B-2214P-US-DC24 is a PCB power relay with a single pole, single throw normally open (SPST-NO) configuration.

It operates at 24V DC and can handle up to 5A of current, making it suitable for low power switching applications.

This relay is compact and commonly used in office equipment, domestic appliances, and HVAC systems.

The durable construction ensures reliable performance in various control applications.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot