Omron G6B-1129H PCB Relay Low Power SPST-NO 5VDC 10A 250VAC

MPN
G6B 1129H
Brand
Omron
Order Code
14-9081
Country of Origin
Japan
View Full Product Range (40)
Qty Unit Price (Ex VAT)
40+ £7.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 3,945 in stock

The Omron G6B-1129H is a low power PCB relay designed for efficient switching.

It features a single pole single throw (SPST-NO) contact arrangement.

Capable of handling 10A at 250VAC, it is ideal for compact circuit boards.

Typical applications include household appliances and industrial equipment control.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot