Omron G6B-1174P-US-DC12 Relay PCB Power 1Pole 12VDC 5A General Purpose

MPN
G6B-1174P-US-DC12
Brand
Omron
Order Code
15-4543
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
40+ £7.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 600 in stock

The Omron G6B-1174P-US-DC12 is a 12V DC relay designed for general-purpose use.

It supports up to 5A, making it suitable for a variety of low-power applications.

The compact PCB mounting style is ideal for automation, control equipment, and other electronic projects.

Its reliable switching makes it a popular choice in industrial and consumer electronics.


Coil Voltage 12V DC
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot