Omron G6B-2014P-US-DC24 Relay Power PCB 24V 4A 1P SPST-NO

MPN
G6B-2014P-US-DC24
Brand
Omron
Order Code
15-5383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
35+ £7.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Despatched within 5 working days - 50 in stock

Omron's G6B-2014P-US-DC24 is a power PCB relay with a power rating of 4A and a 24V DC coil voltage.

It features a single pole, single throw normally open (SPST-NO) contact configuration.

This relay is commonly utilised in automation and control applications.

Its compact design is suitable for use in printed circuit boards.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot