Omron G6B 6019A Relay PowerSignal 2FormA DPST Momentary

MPN
G6B 6019A
Brand
Omron
Order Code
14-9152
Country of Origin
China
View Full Product Range (40)
Qty Unit Price (Ex VAT)
40+ £5.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 4,200 in stock

Omron's G6B 6019A is a relay known for its reliability and efficient signal switching.

It features a 2FormA DPST configuration suitable for momentary operations.

This relay is typically used in control panels and automation systems.

Its compact design makes it ideal for space-constrained environments.


Type Power Relay
Contact Configuration DPST
Switching Current 2A
Length 20mm
Width 10mm
Height 10mm

Reviews

Be the first to submit a review

Trustpilot