Omron G6B-2114P-1-US-DC24 Power PCB Relay DPDT 5A 24VDC Solder Terminals

MPN
G6B-2114P-1-US-DC24
Brand
Omron
Order Code
15-4655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
50+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G6B-2114P-1-US-DC24 is a compact power PCB relay with a DPDT contact configuration.

It is rated for 5A and operates at 24VDC, featuring solder terminals for secure connections.

This relay is ideal for signal switching applications in automation systems and industrial equipment.

Its reliability makes it suitable for controlling various electrical circuits efficiently.


Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot