Omron G6B-6049C PCB Relay 5A 24VDC SPDT Compact Miniature Relay

MPN
G6B 6049C
Brand
Omron
Order Code
14-8469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
50+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The Omron G6B-6049C is a compact and SPDT miniature relay.

It operates with a coil voltage of 24VDC and can handle a current of up to 5A.

Its design is suitable for applications in electronic appliances and factory automation.

This reliable relay is often used for switching and control tasks in compact spaces.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot