Omron G6B-2014P-US-DC12 Relay Power PCB SPDT 12V Coil Compact Design

MPN
G6B-2014P-US-DC12
Brand
Omron
Order Code
15-5819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
30+ £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

The Omron G6B-2014P-US-DC12 is a compact relay designed for printed circuit boards.

It features a single pole double throw (SPDT) configuration with a 12V DC coil.

Known for its reliability, this relay is ideal for applications in domestic appliances or industrial machinery.

Its compact design allows for efficient use of space on circuit boards.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot