Omron G6B-6017E Power PCB Relay Miniature High Capacity 1 Pole DPDT

MPN
G6B 6017E
Brand
Omron
Order Code
14-9145
Country of Origin
China
View Full Product Range (40)
Qty Unit Price (Ex VAT)
30+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack order, lead time 4 months

The Omron G6B-6017E is a miniature, high-capacity power PCB relay featuring a 1 Pole DPDT configuration.

It is designed for reliable switching with a high dielectric strength.

This relay is suitable for compact control panels and general-purpose applications.

The robust performance makes it ideal for use in home appliances and office equipment.


Contact Configuration 2CO (DPDT)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot