Omron G6B-1017H Relay Power PCB SPDT 5A 24VDC Coil Through Hole

MPN
G6B 1017H
Brand
Omron
Order Code
14-9167
Country of Origin
Japan
View Full Product Range (40)
Qty Unit Price (Ex VAT)
70+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 1,703 in stock

The Omron G6B-1017H relay is a single pole double throw (SPDT) component designed for power applications.

It supports a coil voltage of 24V DC and a current rating of 5A.

The relay features a through-hole design for easy PCB mounting.

Commonly used in automation and control systems, it is ideal for switching and isolation tasks.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot