Omron G6B-2214P-US-DC12 Relay Power PCB 12VDC 4PDT 5A

MPN
G6B-2214P-US-DC12
Brand
Omron
Order Code
15-5200
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
40+ £5.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 1,736 in stock

The Omron G6B-2214P-US-DC12 is a relay featuring a 4PDT configuration, suitable for switching multiple circuits.

It operates at 12VDC and handles up to 5A, making it ideal for low power applications.

This PCB-mounted relay excels in automation systems, telecommunication equipment, and industrial control panels.

Compact and efficient, it offers reliable performance for precise circuit control.


Coil Voltage 12V DC
Contact Configuration 4CO (4PDT)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot