Omron G6B-2114P-US-DC5 Power PCB Relay 5VDC Compact SPST-NO

MPN
G6B-2114P-US-DC5
Brand
Omron
Order Code
15-5607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
100+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 36 in stock

The Omron G6B-2114P-US-DC5 is a compact PCB relay featuring a single pole, single throw normally open (SPST-NO) configuration.

It operates at a coil voltage of 5VDC and offers a high switching capacity.

This relay is ideal for applications in industrial equipment, HVAC systems, and office automation.

Omron ensures reliable performance and durability in various electronic circuits.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Switching Current 5A
Length 20mm
Mounting Type PCB
Type Power Relay
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot