Digitus AK-300330-020-S USB-C HDMI Adapter Cable Black 2.00m Shielded |
16-1446
|
|
Despatched within 4 working days - 4 in stock
|
1+ £25.05
Price per unit Ex VAT
|
USB-C |
HDMI |
2m |
Black |
USB-C® screen cable |
26 |
|
TV/monitor |
|
|
|
|
|
|
|
|
|
|
|
|
Digitus AK-300330-050-S USB-C HDMI Adapter cable black shielded 5 m |
16-1447
|
|
Despatched within 4 working days - 32 in stock
|
1+ £29.96
Price per unit Ex VAT
|
USB-C |
HDMI |
5m |
Black |
USB-C® screen cable |
26 |
Round |
USB-C® |
|
|
|
|
|
|
|
|
|
|
|
|
Digitus AK-300333-020-S USB-C/DisplayPort cable Black 2m Shielded |
16-1448
|
|
Despatched within 4 working days - 11 in stock
|
1+ £10.07
Price per unit Ex VAT
|
USB-C |
DisplayPort |
2m |
Black |
USB-C® screen cable |
26 |
Round |
USB-C® |
|
|
|
|
|
|
|
|
|
|
|
|
Digitus AK-310103-030-S VGA Cable Black 3.00m 15-pin plug double shielding |
16-1493
|
|
|
1+ £4.72
Price per unit Ex VAT
|
VGA |
VGA |
3m |
Black |
VGA cable |
28 |
Round |
|
|
Copper |
|
|
|
|
483 mm (19") |
|
|
|
Unidirectional (A→B) |
|
Digitus AK-310103-050-S VGA Cable 15-pin plug to plug Black 5.00 m Ferrite Core |
16-1494
|
|
|
1+ £5.66
Price per unit Ex VAT
|
VGA |
VGA |
5m |
Black |
VGA cable |
28 |
Round |
|
|
Copper |
|
|
|
|
483 mm (19") |
|
|
|
Bidirectional |
|
Digitus AK-320101-020-S DVI Cable 24+1-pin plug 2m Black screwable ferrite |
16-1495
|
|
Despatched within 4 working days - 315 in stock
|
1+ £6.06
Price per unit Ex VAT
|
DVI |
DVI |
2m |
Black |
DVI cable |
30 |
Round |
TV/monitor |
|
Copper |
DVI-D Dual Link |
|
|
|
483 mm (19") |
Shielding film |
|
|
Bidirectional |
|
Digitus AK-330101-002-S DisplayPort/HDMI/USB Cable Black 0.2m 4K UHD Hal-free |
16-1496
|
|
Despatched within 4 working days - 3 in stock
|
1+ £25.21
Price per unit Ex VAT
|
HDMI |
HDMI |
0.2m |
Black |
HDMI cable |
32 |
Round |
|
|
Copper |
HDMI Premium High Speed |
|
|
|
|
Braid shielding/shielding film |
30Hz |
|
Unidirectional (A→B) |
|
Digitus AK-330124-010-S HDMI Cable 1m Black Braided Shield Gold Plated 8K UHD |
16-1497
|
|
Despatched within 4 working days - 3 in stock
|
1+ £4.58
Price per unit Ex VAT
|
HDMI |
HDMI |
1m |
Black |
HDMI cable |
|
Round |
|
|
Copper |
HDMI Ultra High Speed |
|
|
|
|
Full shielding |
|
|
Bidirectional |
|
Digitus AK-330124-020-S HDMI Cable 8K UHD Black 2.00 m Gold Plated Shielded |
16-1498
|
|
Despatched within 4 working days - 28 in stock
|
1+ £5.04
Price per unit Ex VAT
|
HDMI |
HDMI |
2m |
Black |
HDMI cable |
|
Round |
|
|
Copper |
HDMI Ultra High Speed |
|
|
|
|
Full shielding |
|
|
Bidirectional |
|
Digitus AK-330124-030-S HDMI Cable Black 3m 8K UHD Gold Plated Connectors |
16-1499
|
|
Despatched within 4 working days - 12 in stock
|
1+ £6.75
Price per unit Ex VAT
|
HDMI |
HDMI |
3m |
Black |
HDMI cable |
|
Round |
|
|
Copper |
HDMI Ultra High Speed |
|
|
|
|
Full shielding |
|
|
Bidirectional |
|
Digitus AK-330124-050-S HDMI Cable 5m Black 8K UHD Gold Plated Braided Shielded |
16-1501
|
|
Despatched within 4 working days - 2 in stock
|
1+ £13.11
Price per unit Ex VAT
|
HDMI |
HDMI |
5m |
Black |
HDMI cable |
|
Round |
|
|
Copper |
HDMI Ultra High Speed |
|
|
|
|
Full shielding |
|
|
Bidirectional |
|
Digitus AK-330125-100-S HDMI Fibreglass Cable Black 10m 4K UHD HDMI-A |
16-1503
|
|
Despatched within 4 working days - 14 in stock
|
1+ £46.46
Price per unit Ex VAT
|
HDMI |
HDMI |
10m |
Black |
HDMI cable |
|
Round |
TV/monitor |
4K UHD |
Copper |
HDMI Premium High Speed + Ethernet |
|
|
|
|
|
|
|
|
|
Digitus AK-330125-150-S HDMI Cable Black Fibreglass 15 m 4K UHD |
16-1505
|
|
Available to back orderBack order, lead time 14 days
|
1+ £47.39
Price per unit Ex VAT
|
HDMI |
HDMI |
15m |
Black |
HDMI cable |
|
Round |
TV/monitor |
4K UHD |
Copper |
HDMI Premium High Speed + Ethernet |
|
|
|
|
|
|
|
|
|
Digitus AK-330125-200-S HDMI Fibreglass Cable Black 20m 4K UHD Audio Visual |
16-1509
|
|
Despatched within 4 working days - 14 in stock
|
1+ £45.75
| 1+ |
£45.75 |
| 10+ |
£44.66 |
| 100+ |
£44.17 |
Price per unit Ex VAT
|
HDMI |
HDMI |
20m |
Black |
HDMI cable |
|
Round |
TV/monitor |
4K UHD |
Copper |
HDMI Premium High Speed + Ethernet |
|
|
|
|
|
|
|
|
|
Digitus AK-330127-100-S HDMI Cable Black 10m 4K UHD Triple Shielded Halogen-free |
16-1511
|
|
Despatched within 4 working days - 4 in stock
|
1+ £54.01
Price per unit Ex VAT
|
HDMI |
HDMI |
10m |
Black |
HDMI cable |
|
Round |
|
|
FO |
HDMI High Speed |
HDMI 2.0b |
|
|
|
|
60Hz |
|
Bidirectional |
|
Digitus AK-330127-200-S HDMI Cable Black 20m 4K UHD Triple Shielded Halogen-free |
16-1513
|
|
Despatched within 4 working days - 12 in stock
|
1+ £63.75
Price per unit Ex VAT
|
HDMI |
HDMI |
20m |
Black |
HDMI cable |
|
Round |
|
|
FO |
HDMI High Speed |
HDMI 2.0b |
|
|
|
|
60Hz |
|
Bidirectional |
|
Digitus AK-340100-150-S DisplayPort Cable Black Round 15m Triple Shielding |
16-1515
|
|
|
1+ £25.21
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
15m |
Black |
DisplayPort cable |
28 |
Round |
|
|
Copper |
|
|
DisplayPort 1.1 |
|
483 mm (19") |
Braid shielding/shielding film |
|
|
Bidirectional |
Full HD 1080p @ 60 Hz |
Digitus AK-340106-010-S DisplayPort cable black 1.00 m plug type Monitor Cable |
16-1516
|
|
Despatched within 4 working days - 4 in stock
|
1+ £5.18
Price per unit Ex VAT
|
DisplayPort plug |
DisplayPort |
1m |
Black |
DisplayPort cable |
|
Round |
TV/monitor |
|
Copper |
|
|
|
1 |
|
Full shielding |
|
1 |
|
|
Digitus AK-340106-020-S DisplayPort Cable Black 2.00 m Gold Plated 8K UHD |
16-1517
|
|
Despatched within 4 working days - 29 in stock
|
1+ £6.00
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
2m |
Black |
DisplayPort cable |
28 |
Round |
DisplayPort |
|
Copper |
|
|
|
|
|
Braid shielding/shielding film |
|
|
Bidirectional |
|
Digitus AK-340106-030-S DisplayPort cable 3.00 m black gold plated connectors |
16-1518
|
|
Despatched within 4 working days - 15 in stock
|
1+ £7.20
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
3m |
Black |
DisplayPort cable |
|
Round |
|
|
Copper |
|
|
|
|
|
Full shielding |
|
|
Bidirectional |
|
Digitus AK-340106-050-S DisplayPort Cable 5m Black Double Shield Gold Connectors |
16-1519
|
|
Despatched within 4 working days - 79 in stock
|
1+ £14.53
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
5m |
Black |
DisplayPort cable |
|
Round |
|
|
Copper |
|
|
|
|
|
Full shielding |
|
|
Bidirectional |
|
Digitus AK-340303-010-S DisplayPort HDMI Adapter Black 1.00 m Triple Shielded |
16-1520
|
|
Despatched within 4 working days - 10 in stock
|
1+ £11.89
Price per unit Ex VAT
|
DisplayPort |
HDMI |
1m |
Black |
DisplayPort cable |
28 |
Round |
TV/monitor |
triple shielding |
Copper |
HDMI High Speed |
|
|
|
|
Full shielding |
|
|
Unidirectional (A→B) |
|
Digitus AK-340303-020-S adapter cable DisplayPort/HDMI 2m black triple shielded |
16-1521
|
|
Despatched within 4 working days - 61 in stock
|
1+ £13.36
| 1+ |
£13.36 |
| 10+ |
£13.28 |
| 100+ |
£13.15 |
| 500+ |
£13.06 |
Price per unit Ex VAT
|
DisplayPort |
HDMI |
2m |
Black |
DisplayPort cable |
28 |
Round |
TV/monitor |
triple shielding |
Copper |
HDMI High Speed |
|
|
|
|
Full shielding |
|
|
Unidirectional (A→B) |
|
Digitus AK-340303-030-S DisplayPort/HDMI Adapter Cable Black 3m Triple Shielded |
16-1522
|
|
Despatched within 4 working days - 43 in stock
|
1+ £15.82
Price per unit Ex VAT
|
DisplayPort |
HDMI |
3m |
Black |
DisplayPort cable |
28 |
Round |
TV/monitor |
triple shielding |
Copper |
HDMI High Speed |
|
|
|
|
Full shielding |
|
|
Unidirectional (A→B) |
|
Digitus DB-330118-100-S HDMI Cable 10m Black 4K UHD Shielded Halogen-free |
16-1664
|
|
Despatched within 4 working days - 10 in stock
|
1+ £22.09
| 1+ |
£22.09 |
| 10+ |
£21.45 |
| 100+ |
£21.38 |
Price per unit Ex VAT
|
HDMI |
HDMI |
10m |
Black |
HDMI cable |
28 |
Round |
|
|
Copper |
HDMI High Speed + Ethernet |
HDMI 1.4 |
|
|
|
Braid shielding/shielding film |
30Hz |
|
Bidirectional |
|
Digitus DB-330123-010-S HDMI Cable Black 1m UHD 4K Audio Return Channel |
16-1667
|
|
Despatched within 4 working days - 15 in stock
|
1+ £4.64
Price per unit Ex VAT
|
HDMI |
HDMI |
1m |
Black |
HDMI cable |
|
Round |
TV/monitor |
|
Copper |
HDMI Premium High Speed + Ethernet |
|
|
|
|
|
|
|
Bidirectional |
|
Digitus DB-330123-020-S HDMI Cable 2m Black 4K UHD Audio Return Channel |
16-1668
|
|
Despatched within 4 working days - 15 in stock
|
1+ £6.17
Price per unit Ex VAT
|
HDMI |
HDMI |
2m |
Black |
HDMI cable |
|
Round |
TV/monitor |
|
Copper |
HDMI Premium High Speed + Ethernet |
|
|
|
|
|
|
|
Bidirectional |
|
Digitus DB-330200-010-S HDMI Cable 1m Black 8K UHD Halogen-Free Flexible Alu |
16-1669
|
|
Despatched within 4 working days - 38 in stock
|
1+ £8.07
Price per unit Ex VAT
|
HDMI |
HDMI |
1m |
Black |
HDMI cable |
28 |
Round |
|
|
Copper |
HDMI Premium High Speed + Ethernet |
HDMI 2.1 |
|
|
|
Braid shielding/shielding film |
60Hz |
|
Bidirectional |
|
Digitus DB-330200-020-S HDMI Cable 2m Black Aluminium 8K Braided Flexible |
16-1670
|
|
Despatched within 4 working days - 114 in stock
|
1+ £9.74
Price per unit Ex VAT
|
HDMI |
HDMI |
2m |
Black |
HDMI cable |
28 |
Round |
|
|
Copper |
HDMI Premium High Speed + Ethernet |
HDMI 2.1 |
|
|
|
Braid shielding/shielding film |
60Hz |
|
Bidirectional |
|
Digitus DB-330200-030-S HDMI Cable 3m Black Aluminium 8K UHD eARC Shielded |
16-1671
|
|
Despatched within 4 working days - 46 in stock
|
1+ £12.48
Price per unit Ex VAT
|
HDMI |
HDMI |
3m |
Black |
HDMI cable |
28 |
Round |
|
|
Copper |
HDMI Premium High Speed + Ethernet |
HDMI 2.1 |
|
|
|
Braid shielding/shielding film |
60Hz |
|
Bidirectional |
|
Digitus DB-330300-020-S HDMI DVI Adapter Cable Black Gold-Plated 2m DoubleShield |
16-1672
|
|
|
1+ £5.38
| 1+ |
£5.38 |
| 10+ |
£5.17 |
| 100+ |
£5.10 |
Price per unit Ex VAT
|
HDMI |
DVI |
2m |
Black |
HDMI cable |
30 |
Round |
|
|
Copper |
|
|
|
|
|
|
|
|
Bidirectional |
|
Digitus DB-340100-020-S DisplayPort Cable Black Round 2.00m Double Shielded |
16-1673
|
|
Despatched within 4 working days - 16 in stock
|
1+ £5.44
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
2m |
Black |
DisplayPort cable |
28 |
Round |
|
|
Copper |
|
|
|
|
|
|
|
|
Bidirectional |
|
Digitus DB-340100-030-S DisplayPort Cable Black Gold Plated 3m Triple Shielded |
16-1674
|
|
|
1+ £6.81
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
3m |
Black |
DisplayPort cable |
28 |
Round |
DisplayPort |
|
Copper |
|
|
|
|
|
Full shielding |
|
|
Bidirectional |
|
Digitus DB-340106-020-S Cable DisplayPort/Mini DisplayPort Aluminium 2m Black |
16-1676
|
|
Despatched within 4 working days - 50 in stock
|
1+ £9.58
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
2m |
Black |
DisplayPort cable |
32 |
Round |
TV/monitor |
|
Copper |
|
|
DisplayPort 1.4 |
|
483 mm (19") |
|
|
|
Bidirectional |
|
Digitus DB-340111-010-S DisplayPort Cable Black 1m 8K UHD Aluminium Gold Plate |
16-1677
|
|
Despatched within 4 working days - 17 in stock
|
1+ £10.06
| 1+ |
£10.06 |
| 10+ |
£9.68 |
| 100+ |
£9.58 |
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
1m |
Black |
DisplayPort cable |
30 |
Round |
TV/monitor |
|
Copper |
|
|
DisplayPort 2.1 |
|
|
Braid shielding |
|
|
Bidirectional |
UHD 8K @ 60 Hz |
Digitus DB-340201-020-S DisplayPort Cable Black 2 m Triple Shielded Halogen-free |
16-1678
|
|
Despatched within 4 working days - 39 in stock
|
1+ £10.07
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
2m |
Black |
DisplayPort cable |
28 |
Round |
|
|
Copper |
|
|
DisplayPort 1.4 |
|
|
Braid shielding/shielding film |
60Hz |
|
Bidirectional |
|
Digitus DB-340201-030-S DisplayPort Cable Black Halogen-free 3m Round |
16-1679
|
|
Despatched within 4 working days - 12 in stock
|
1+ £11.40
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
3m |
Black |
DisplayPort cable |
28 |
Round |
|
|
Copper |
|
|
DisplayPort 1.4 |
|
|
Braid shielding/shielding film |
60Hz |
|
Bidirectional |
|
Digitus DB-340301-020-S DisplayPort to DVI Adapter Cable 2m Black Double Shield |
16-1680
|
|
Despatched within 4 working days - 45 in stock
|
1+ £8.23
Price per unit Ex VAT
|
DisplayPort |
DVI |
2m |
Black |
DisplayPort cable |
28 |
Round |
TV/monitor |
|
Copper |
DVI-D Dual Link |
|
|
|
|
|
|
|
Unidirectional (A→B) |
|
Digitus DB-340301-030-S Cable DVI/DisplayPort Black 3.00 m Double Shielding |
16-1681
|
|
Despatched within 4 working days - 17 in stock
|
1+ £7.83
| 1+ |
£7.83 |
| 10+ |
£7.53 |
| 100+ |
£7.44 |
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
3m |
Black |
DisplayPort cable |
30 |
Round |
|
|
Copper |
DVI-D Single Link |
|
|
|
|
Full shielding |
60Hz |
|
Unidirectional (A→B) |
|
Digitus DB-340305-010-S DisplayPort Adapter cable Black 1m 8K UHD triple shield |
16-1682
|
|
Available to back orderBack order, lead time 11 days
|
1+ £4.56
| 1+ |
£4.56 |
| 10+ |
£4.33 |
| 100+ |
£4.24 |
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
1m |
Black |
DisplayPort cable |
32 |
Round |
|
|
Copper |
HDMI Ultra High Speed |
HDMI 2.1 |
DisplayPort 1.4 |
|
483 mm (19") |
Braid shielding/shielding film |
60Hz |
|
Unidirectional (A→B) |
|
Digitus DB-340405-001-W Adapter DisplayPort to Mini DisplayPort White 0.15m |
16-1684
|
|
|
1+ £4.08
Price per unit Ex VAT
|
DisplayPort |
DisplayPort |
0.15m |
White |
DisplayPort cable |
32 |
Round |
TV/monitor |
|
|
|
|
|
1 |
|
Braid shielding/shielding film |
|
1 |
|
|
Digitus DB-340414-001-S DisplayPort DVI Cable Black 0.15m Double shielding |
16-1686
|
|
Despatched within 4 working days - 16 in stock
|
1+ £6.40
| 1+ |
£6.40 |
| 10+ |
£6.14 |
| 100+ |
£6.06 |
Price per unit Ex VAT
|
DisplayPort |
DVI |
0.15m |
Black |
DisplayPort cable |
32 |
Round |
|
|
Copper |
DVI-I Single Link |
|
|
|
|
Full shielding |
60Hz |
|
Unidirectional (A→B) |
|
Digitus DB-340415-002-S DisplayPort HDMI Cable Black Shielded 0.20 m |
16-1687
|
|
Despatched within 4 working days - 9 in stock
|
1+ £11.69
Price per unit Ex VAT
|
DisplayPort |
HDMI |
0.2m |
Black |
DisplayPort cable |
32 |
Round |
|
|
Copper |
|
HDMI 1.4 |
DisplayPort 1.2 |
|
|
Full shielding |
30Hz |
|
Unidirectional (A→B) |
|
Digitus DB-340416-002-W DisplayPort HDMI Cable White 0.20m Double Shielded |
16-1688
|
|
|
10+ £0.613
Price per unit Ex VAT
|
DisplayPort |
HDMI |
0.2m |
White |
DisplayPort cable |
32 |
Round |
|
|
Copper |
|
HDMI 1.4 |
DisplayPort 1.2 |
|
|
Full shielding |
30Hz |
|
Unidirectional (A→B) |
|