Digitus DB-340414-001-S DisplayPort DVI Cable Black 0.15m Double shielding

MPN
DB-340414-001-S
Brand
Digitus
EAN-13
4016032468783
Order Code
16-1686
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Was Unit Price (Ex VAT)
1+ £6.81 £6.40
10+ £6.14
100+ £6.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Digitus, DB-340414-001-S, is a DisplayPort to DVI cable designed for reliable screen connectivity between multimedia devices. With a length of 0.15 metres, this black cable features double shielding to minimise signal interference, thereby ensuring a stable and clean transmission of audio and visual data. It is intended for use with various types of equipment, including PCs, monitors, laptops, televisions, and VHS players, making it versatile for systems integration and multimedia setups. The cable functions as a seamless interface for transmitting high-definition video content from a source device equipped with a DisplayPort to a display device featuring a DVI input. Its robust construction is suitable for both domestic setups and professional environments requiring consistent signal performance in compact spaces.
Connector 1 DisplayPort
Connector 2 DVI
Length 0.15m
Colour Black
Type DisplayPort cable
AWG 32
Cable Design Round
Cable version DVI-I Single Link
Core Material Copper
Max. frequency 60Hz
Shielding Full shielding
Signal flow Unidirectional (A→B)

Reviews

Be the first to submit a review

Trustpilot