Digitus DB-340405-001-W Adapter DisplayPort to Mini DisplayPort White 0.15m

MPN
DB-340405-001-W
Brand
Digitus
EAN-13
4016032292432
Order Code
16-1684
Country of Origin
China
View Full Product Range (43)
Qty Was Unit Price (Ex VAT)
1+ £5.33 £4.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Digitus DB-340405-001-W, a specialised audio and visual cable, serves as an adapter that efficiently converts DisplayPort to Mini DisplayPort connections. This white adapter facilitates seamless integration for audio-visual setups, with its compact length of 0.15 metres designed to reduce signal degradation and provide reliable connectivity between digital devices. It is particularly suitable for use in engineering applications that require a dependable link between a PC and a monitor or a television that supports Mini DisplayPort, enabling high-resolution video and audio transmission. The adapter supports diverse media configurations, making it ideal for both testing and development environments where precise and stable connections are paramount. Identified with the GTIN 04016032292432, this product combines robustness and versatility for optimal performance in professional settings.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 0.15m
Colour White
Type DisplayPort cable
AWG 32
Cable Design Round
Cable Use TV/monitor
No. of A connectors 1
No. of B connections 1
Shielding Braid shielding/shielding film
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot