Digitus DB-340106-020-S Cable DisplayPort/Mini DisplayPort Aluminium 2m Black

MPN
DB-340106-020-S
Brand
Digitus
EAN-13
4016032484226
Order Code
16-1676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £9.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Digitus DB-340106-020-S is a robust audio and visual cable specifically designed for connecting displays via DisplayPort and Mini DisplayPort interfaces. This high-quality cable measures 2 metres in length, facilitating flexible connectivity options for various setups, particularly in situations where screens or monitors are not in immediate proximity to the source device. The cable features an aluminium construction, which enhances durability and signal integrity, making it suitable for professional environments such as offices, control centres, and multimedia production studios. Typically used in engineering applications requiring reliable transmission of high-definition audio and video signals, the Digitus DB-340106-020-S ensures a seamless connection between computers and display devices, supporting a wide range of modern display technologies.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 2m
Colour Black
Type DisplayPort cable
AWG 32
Cable Design Round
Cable Use TV/monitor
Core Material Copper
DisplayPort version DisplayPort 1.4
Rack size 483 mm (19")
Signal flow Bidirectional

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot