Digitus AK-330125-100-S HDMI Fibreglass Cable Black 10m 4K UHD HDMI-A

MPN
AK-330125-100-S
Brand
Digitus
EAN-13
4016032462033
Order Code
16-1503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £46.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Digitus AK-330125-100-S is a high-quality HDMI fibreglass cable designed to support seamless audio and visual transmission up to 4K UHD resolutions over long distances. Measuring 10 metres in length, this black HDMI-A cable is crafted with precision to reduce electromagnetic interference, making it ideal for interference-prone environments and extended hardware installations. Engineered for use in professional settings, such as connecting high-resolution displays or monitors within conference rooms or media centres, this cable ensures robust performance and signal integrity. Its durable construction makes it suitable for both fixed and temporary installations where reliable display connectivity is paramount.
Connector 1 HDMI
Connector 2 HDMI
Length 10m
Colour Black
Type HDMI cable
Cable Design Round
Cable features 4K UHD
Cable Use TV/monitor
Cable version HDMI Premium High Speed + Ethernet
Core Material Copper
Video resolution 4096 x 2560 Pixel
Weight 0.416kg

Reviews

Be the first to submit a review

Trustpilot