Digitus AK-300333-020-S USB-C/DisplayPort cable Black 2m Shielded

Image Representative of Range

Digitus AK-300333-020-S USB-C/DisplayPort cable Black 2m Shielded

MPN
AK-300333-020-S
Brand
Digitus
EAN-13
4016032451365
Order Code
16-1448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £10.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Digitus AK-300333-020-S is a USB-C to DisplayPort cable designed for transmitting high-definition audio and visual signals. This 2-metre black shielded cable features a USB-C plug on one end and a DisplayPort plug on the other, providing a reliable connection between devices such as laptops, tablets, and monitors. It is engineered to deliver high-quality video output suitable for professional display configurations, supporting resolutions that maximise the potential of modern monitors and screens. Common engineering applications include setting up extended desktop displays, engaging in detailed graphic design work, and ensuring seamless connectivity in environments that require robust data and video signal transfer. The cable's shielding enhances signal integrity, reducing electromagnetic interference to maintain optimal performance.
Connector 1 USB-C
Connector 2 DisplayPort
Length 2m
Colour Black
Type USB-C® screen cable
AWG 26
Cable Design Round
Cable Use USB-C®

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot