Digitus AK-330124-030-S HDMI Cable Black 3m 8K UHD Gold Plated Connectors

MPN
AK-330124-030-S
Brand
Digitus
EAN-13
4016032458104
Order Code
16-1499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £6.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Digitus AK-330124-030-S is an HDMI cable designed for high-performance audio and visual connectivity, identified by GTIN 04016032458104. This robust cable features HDMI-A plug connections on both ends, spanning a length of 3.00 metres. It is engineered to support up to 8K Ultra High Definition (UHD) resolution, ensuring crisp and detailed video output suitable for cutting-edge display technology. The connectors are gold-plated, enhancing signal integrity and ensuring reliable performance through minimised interference and corrosion resistance. Typically used in engineering environments, this cable is well-suited for connecting monitors, screens, and other advanced digital displays requiring high-resolution signal transfer, making it ideal for both professional and high-end consumer applications.
Connector 1 HDMI
Connector 2 HDMI
Length 3m
Colour Black
Type HDMI cable
Cable Design Round
Cable version HDMI Ultra High Speed
Core Material Copper
Shielding Full shielding
Signal flow Bidirectional
Weight 0.211kg

Reviews

Be the first to submit a review

Trustpilot