Digitus DB-340415-002-S DisplayPort HDMI Cable Black Shielded 0.20 m

MPN
DB-340415-002-S
Brand
Digitus
EAN-13
4016032468752
Order Code
16-1687
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £11.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Digitus DB-340415-002-S is a high-quality DisplayPort to HDMI cable designed for seamless audio and visual signal transmission. Measuring 0.20 meters in length, the cable is shielded to minimise electromagnetic interference, ensuring stable and reliable connectivity between devices. Engineered for compatibility with a wide range of equipment, this cable is suitable for use with TVs, monitors, PCs, laptops, and VHS systems, making it a versatile choice for both personal and professional settings. Its primary function is to transmit digital video and audio signals from a DisplayPort source to an HDMI display, which is particularly useful in setups where devices only support different video interfaces. The robust construction of the cable makes it ideal for environments where durability and consistent performance are required, such as in engineering labs or multimedia setups.
Connector 1 DisplayPort
Connector 2 HDMI
Length 0.2m
Colour Black
Type DisplayPort cable
AWG 32
Cable Design Round
Core Material Copper
DisplayPort version DisplayPort 1.2
HDMI version HDMI 1.4
Max. frequency 30Hz
Shielding Full shielding
Signal flow Unidirectional (A→B)

Reviews

Be the first to submit a review

Trustpilot