Digitus AK-340100-150-S DisplayPort Cable Black Round 15m Triple Shielding

MPN
AK-340100-150-S
Brand
Digitus
EAN-13
4016032330776
Order Code
16-1515
Country of Origin
China
View Full Product Range (43)
Qty Was Unit Price (Ex VAT)
1+ £25.64 £19.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Digitus AK-340100-150-S is a DisplayPort cable designed for high-performance audio and video signal transmission over long distances. With a length of 15 metres and featuring robust triple shielding, this black round cable is engineered to minimise electromagnetic interference and maintain signal integrity. It employs DisplayPort connectors at both ends, making it suitable for connecting modern high-resolution monitors to computers, graphics cards, and other compatible devices in professional and industrial settings. The cable is part of the audio and visual cables category, providing a dependable solution for applications demanding high-quality data transfer and stable display output. Its durable construction ensures reliable use in demanding environments where precise visual rendering is crucial.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 15m
Colour Black
Type DisplayPort cable
AWG 28
Cable Design Round
Core Material Copper
DisplayPort version DisplayPort 1.1
Rack size 483 mm (19")
Resolutions (max.) Full HD 1080p @ 60 Hz
Shielding Braid shielding/shielding film
Signal flow Bidirectional
Video resolution 1920 x 1080 Pixel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot