Digitus DB-340301-020-S DisplayPort to DVI Adapter Cable 2m Black Double Shield

MPN
DB-340301-020-S
Brand
Digitus
EAN-13
4016032292234
Order Code
16-1680
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £8.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Digitus DB-340301-020-S is a versatile DisplayPort to DVI adapter cable, designed to facilitate high-quality video signal transmission between devices featuring different interface ports. The cable is 2 metres in length and within its robust black, double-shielded exterior, it hosts a DisplayPort plug at one end and a DVI-D 24+1-pin plug at the other, ensuring reliable connectivity for applications that require the integration of modern video output with older displays. This audio and visual cable can be used in professional environments where a seamless connection between a contemporary computer with DisplayPort output and an existing monitor or projector with a DVI input is necessary. It serves as a crucial component for engineers and IT professionals upgrading systems or setting up dual-screen workstations and ensures efficient, distortion-free transmission with its high-quality construction.
Connector 1 DisplayPort
Connector 2 DVI
Length 2m
Colour Black
Type DisplayPort cable
AWG 28
Cable Design Round
Cable Use TV/monitor
Cable version DVI-D Dual Link
Core Material Copper
Signal flow Unidirectional (A→B)
Video resolution 1920 x 1080 Pixel

Reviews

Be the first to submit a review

Trustpilot