Digitus AK-300330-050-S USB-C HDMI Adapter cable black shielded 5 m

MPN
AK-300330-050-S
Brand
Digitus
EAN-13
4016032451327
Order Code
16-1447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £29.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Digitus AK-300330-050-S represents a robust solution for audio and visual connectivity needs, offering a 5.00-metre USB-C to HDMI adapter cable designed with precision for optimal performance. This shielded cable features a USB-C plug coupled with an HDMI-A plug, allowing for the reliable transmission of video and audio signals from devices equipped with USB-C outputs to monitors, screens, or projectors with HDMI inputs. Its black finish and durable construction ensure longevity and resilience in various environments, making it suitable for both professional and personal applications where secure and high-quality digital display connections are essential. Common uses for the AK-300330-050-S include connecting laptops, tablets, or smartphones to external display devices, facilitating presentations, or extending workspaces with additional screens. Understanding its engineering efficiency, this cable supports the seamless integration of digital transmission standards, enhancing the potential for high-definition multimedia setups.
Connector 1 USB-C
Connector 2 HDMI
Length 5m
Colour Black
Type USB-C® screen cable
AWG 26
Cable Design Round
Cable Use USB-C®

Reviews

Be the first to submit a review

Trustpilot