Digitus AK-310103-030-S VGA Cable Black 3.00m 15-pin plug double shielding

MPN
AK-310103-030-S
Brand
Digitus
EAN-13
4016032344889
Order Code
16-1493
Country of Origin
China
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Digitus AK-310103-030-S is a high-quality VGA cable designed for secure and efficient video transmission in audio and visual applications. This 3.00-metre black cable features a VGA 15-pin plug on both ends, facilitating a reliable connection between display devices and video sources. The cable incorporates double shielding to minimise electromagnetic interference, ensuring clear signal transmission and reducing noise in high-frequency applications. Typically utilised in connecting monitors to computers or projectors to media players, it is suitable for both professional and personal use in various settings, such as offices, classrooms, and home theatres. With its robust construction and reliable performance, this cable meets the demands of settings requiring stable and high-quality video connections.
Connector 1 VGA
Connector 2 VGA
Length 3m
Colour Black
Type VGA cable
AWG 28
Cable Design Round
Core Material Copper
Rack size 483 mm (19")
Signal flow Unidirectional (A→B)
Video resolution 1280 x 1024 Pixel

Reviews

Be the first to submit a review

Trustpilot