Digitus AK-340303-020-S adapter cable DisplayPort/HDMI 2m black triple shielded

MPN
AK-340303-020-S
Brand
Digitus
EAN-13
4016032438595
Order Code
16-1521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £13.36
10+ £13.28
100+ £13.15
500+ £13.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Digitus AK-340303-020-S is a high-quality adapter cable designed for connecting devices with a DisplayPort output to displays equipped with an HDMI input. This 2-metre black cable is notable for its triple shielding, which enhances signal transmission stability and reduces electromagnetic interference, making it an ideal choice for professional audio and visual setups where signal integrity is paramount. Constructed to provide a reliable connection between computers or media players and monitors or projectors, it is frequently used in environments such as office workstations, home entertainment systems, and conference room setups. The cable supports a robust connection, suitable for engineers and System Administrators who require consistent performance for high-definition video and audio data transmission. Its durability and compatibility with both DisplayPort and HDMI interfaces ensure versatility across various technical applications.
Connector 1 DisplayPort
Connector 2 HDMI
Length 2m
Colour Black
Type DisplayPort cable
AWG 28
Cable Design Round
Cable features triple shielding
Cable Use TV/monitor
Cable version HDMI High Speed
Core Material Copper
Shielding Full shielding
Signal flow Unidirectional (A→B)
Video resolution 4096 x 2160 Pixel

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot