Digitus AK-310103-050-S VGA Cable 15-pin plug to plug Black 5.00 m Ferrite Core

MPN
AK-310103-050-S
Brand
Digitus
EAN-13
4016032344896
Order Code
16-1494
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
1+ £5.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Digitus AK-310103-050-S is a high-quality VGA cable designed for reliable audio and visual connections between devices with VGA interfaces. This cable features a 15-pin plug-to-plug configuration, ensuring secure and stable signal transmission over a length of 5.00 metres. The inclusion of a ferrite core mitigates electromagnetic interference, enhancing signal integrity and reducing noise, which is crucial for maintaining visual fidelity. Commonly employed in interfacing computers with monitors or projectors, this cable is well-suited for various professional and educational environments where consistent display performance is essential. The robust construction and black outer sheath of the cable provide durability and a neat appearance suitable for professional installations.
Connector 1 VGA
Connector 2 VGA
Length 5m
Colour Black
Type VGA cable
AWG 28
Cable Design Round
Core Material Copper
Rack size 483 mm (19")
Signal flow Bidirectional

Reviews

Be the first to submit a review

Trustpilot